NP36P06SLG-E1-AY by Renesas Electronics Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NP36P06SLG-E1-AY

Trans MOSFET P-CH 60V 36A 3-Pin(2+Tab) TO-252 T/R

NP36P06SLG-E1-AY in Single MOSFETs by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NP36P06SLG-E1-AY
RoHS 10 Compliant

The NP36P06SLG is P-channel MOS Field Effect Transistor designed for high current switching applications.

Key Features

  • Super low on-state resistance
    • RDS(on)1 = 30 mΩ MAX. (VGS = −10 V, ID = −18 A)
    • RDS(on)2 = 40 mΩ MAX. (VGS = −4.5 V, ID = −18 A)
  • Low input capacitance
    • Ciss = 3200 pF TYP.
  • Built-in gate protection diode

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 175
Rds(on) Test Voltage 10
Channel Type P
No. of Pins 3
Drain Source Voltage Vds 60
Transistor Case Style TO-252
Drain Source On State Resistance 30
Continuous Drain Current Id 36
Power Dissipation 56
Transistor Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541210080
HTSN: 8541210095
CLEAR ALL Compare (0/10)