Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
16-bit Microcontrollers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Program Memory Size | 256 KB |
|
Product Range | M16C Family M16C/60 Series M16C/62P Group Microcontrollers |
|
Interfaces | UART |
|
MCU Series | M16C/60 |
|
IC Mounting | Surface Mount |
|
IC Case / Package | PQFP |
|
Data Bus Width | 16|32 Bit |
|
No. of I/Os | 87 |
|
Operating Frequency Max | 24 |
|
MCU Family | M16C |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 100 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
REN2-RNCC-N-A0002299880-1 PCN | EOL-Documentation | 20160109 |