M30626FHPFP#U3C by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

M30626FHPFP#U3C

MCU 16-bit/32-bit M16C CISC 384KB Flash 3.3V/5V 100-Pin PQFP

M30626FHPFP#U3C in 16-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: M30626FHPFP#U3C
RoHS 10 Compliant
NCNR

M30626FHPFP#U3C is a M16C/60 series single-chip, 16bit CMOS microcontroller. It is built using the high performance silicon gate CMOS process using a M16C/60 Series CPU core. This single-chip microcomputers operate using sophisticated instructions featuring a high level of instruction efficiency. With 1M bytes of address space, this is capable of executing instructions at high speed. In addition, this microcomputer contains a multiplier and DMAC which combined with fast instruction processing capability, makes it suitable for control of various OA, communication, and industrial equipment which requires highspeed arithmetic/logic operations. applications include audio, cameras, television, home appliance, office/communications/portable/industrial equipment, automobile, etc.

Key Features

  • 384K+4Kbytes ROM capacity, 31Kbytes RAM capacity
  • Input/output : 70 pins, input : 1 pin port
  • 10bit A/D converter: 1 circuit, 26 channels A/D converter
  • 2 channels DMAC, CCITT-CRC CRC calculation circuit
  • 15 bits x 1 channel (with prescaler) watchdog timer
  • Flash memory version
  • Supply voltage range from 3.0 to 5.5V, (f(BCLK=24MHz)/2.7 to 5.5V, (f(BCLK=10MHz)
  • Power consumption is 14mA (VCC1=5V, f(BCLK)=24MHz)
  • Main clock input oscillation frequency is 16MHz max (-40 to 85°C)
  • 100pin P6S-A package, operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts
Description Value
Program Memory Size 384 KB
IC Mounting Surface Mount
Product Range M16C Family M16C/60 Series M16C/62P Group Microcontrollers
No. of Pins 100
MCU Series M16C/60
Operating Temperature Max 85
Data Bus Width 16|32 Bit
Operating Frequency Max 24
IC Case / Package PQFP
Interfaces UART
No. of I/Os 87
MCU Family M16C
Operating Temperature Min -40

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-P1607035 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)