Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
16-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Device Core | M16C/60 |
|
Operating Temperature Max | 85 °C |
|
No. of I/Os | 71 |
|
IC Mounting | Surface Mount |
|
ADC Resolution | 10-bit |
|
No. of Pins | 80 |
|
ADC Channels | 24 |
|
IC Case / Package | LQFP |
|
Operating Frequency Max | 20 MHz |
|
RAM Memory Size | 12 KB |
|
MCU Family | M16C |
|
Interfaces | I2C, UART |
|
Data Bus Width | 16-bit |
|
Supply Voltage Min | 2.7 V |
|
Supply Voltage Max | 5.5 V |
|
Program Memory Size | 132 KB |
|
MCU Series | M16C/Tiny |
|
Product Range | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers |
|
Operating Temperature Min | -20 °C |
Description | Value |
---|---|
ECCN: | EAR99 |