M30280F8HP#U5B by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

M30280F8HP#U5B

MCU 16-bit M16C CISC 64KB Flash 3.3V/5V 80-Pin LQFP

M30280F8HP#U5B in 16-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: M30280F8HP#U5B
RoHS 10 Compliant
NCNR

The M16C/28 is based on the M16C/60 CPU Core. Maximum operating frequency is 24MHz when using PLL Synthesizer. Flash Memory Version. Internal Flash Memory is programmable on a single power source.

Key Features

  • 16-bit Multifunction Timer (Timer A and B, incl. 3-phase inverter motor control function): 8 channels
  • Input Capture/Output Compare Timer (Timer S)
    • Base Timer: 16-bit x 1 channel
    • I/O: 8 channels
  • UART/Clock Synchronous Serial Interface: 3 channels
  • Clock Synchronous Serial Interface: 2 channels
  • Multi-Master I2C-bus: 1 channel
  • 10-bit A/D Converter: 24 channels
  • DMAC: 2 channels
  • Watchdog Timer
  • Clock Generation Circuits: Main Clock Generation Circuit, Sub Clock Generation Circuit, On-chip Oscillator, PLL Synthesizer
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit
  • I/O Ports: 71
  • External Interrupt Pins: 11
  • Data Flash: 2KB × 2 blocks

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -20
No. of Pins 80
IC Case / Package LQFP
Product Range M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers
Operating Frequency Max 20
No. of I/Os 71
MCU Family M16C
Interfaces I2C/IEBus/UART
Operating Temperature Max 85
Program Memory Size 64 KB
Data Bus Width 16 Bit
MCU Series M16C/Tiny
IC Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)