Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Topology | Buck-Boost |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 16 |
|
Input Voltage Min | 10 V |
|
IC Case / Package | QFN-EP |
|
Operating Temperature Max | 150 °C |
|
No. of Channels | 1 |
|
Input Voltage Max | 24 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |