Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Mounting | Surface Mount |
|
Input Voltage Max | 264 Vac |
|
IC Case / Package | SOIC |
|
No. of Pins | 7 |
|
Operating Temperature Max | 150 °C |
|
Topology | Flyback |
|
Power Switch Voltage Rating | 800 V |
|
Input Voltage Min | 85 Vac |
|
Isolation | Isolated |
|
Switching Frequency | 64 kHz |
|
Operating Temperature Min | -55 °C |
|
Power Switch Current Rating | 1.5 A |
|
Power Rating Max | 5 W |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |