HD64F7144F50V by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HD64F7144F50V

MCU 32-bit SuperH RISC 256KB Flash 3.3V 112-Pin PQFP

HD64F7144F50V in 32-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: HD64F7144F50V
RoHS 10 Compliant
NCNR
Obsolete

The SH7144 Group single-chip RISC (Reduced Instruction Set Computer) microcomputers integrate a Renesas Technology original RISC CPU core with peripheral functions required for system configuration.The SH7144 Group CPU has a RISC-type instruction set. Most instructions can be executed in one state (one system clock cycle), which greatly improves instruction execution speed. In addition, the 32-bit internal-bus architecture enhances data processing power. With this CPU, it has become possible to assemble low cost, high performance/high-functioning systems, even for applications that were previously impossible with microcomputers, such as real-time control, which demands high speeds.In addition, the SH7144 Group includes on-chip peripheral functions necessary for system configuration, such as a direct memory access controller (DMAC), large-capacity ROM and RAM, timers, a serial communication interface (SCI), an A/D converter, an interrupt controller (INTC), and I/O ports. As an option, an I2C bus interface can also be incorporated.ROM and SRAM can be directly connected to the SH7144 Group MCU by means of an external memory access support function. This greatly reduces system cost.

Key Features

  • CPU core
    • SH-2 (Renesas's proprietary SuperH 32 bits RISC)
    • Maximum operating frequency 50 MHz 3.3 V operation - 32 bits multiplier (32 bits x 32 bis 64 bit)
  • Built-in high capacity memory
    • ROM 256KB (mask/F-ZTAT/ROMless)
    • RAM 8KB
  • On-chip functions - Powerful 16 bits timer (MTU)
    • DMAC: 4 ch
    • DTC installed
    • A/D converter: 10 bits ,8 ch (4 ch x 2 units)
    • SCI: 4 ch
    • I2C: 1 ch (option)
  • Compatibility with SH7040 series
    • Inherited functions have compatibility
  • Built-in JTAG interface

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 75 °C
IC Mounting Surface Mount
Operating Frequency Max 40
Operating Temperature Min -20 °C
IC Case / Package PQFP
No. of Pins 112
Program Memory Size 256 KB
MCU Family SuperH
MCU Series SH7144
Product Range SuperH Family SH7144 Series SH7144 Group Microcontrollers
Interfaces I2C/SCI
No. of I/Os 74
Data Bus Width 32 Bit

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
SCHEDULE B: 8542310000
HTSN: 8542310001

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-P1607035 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)