Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Expanded Memory Size | 4 GB |
|
Pin Count | 176 |
|
Operating Temperature | -20 to 75 °C |
|
IC Case / Package | LQFP |
|
IC Mounting | Surface Mount |
|
No. of Pins | 176 |
|
Interfaces | SCI|UART |
|
Device Core | SH3-DSP |
|
Operating Supply Voltage | 1.75 to 2.05 V |
|
On-Chip DAC | 2-chx8-bit |
|
Screening Level | Commercial |
|
Mounting | Surface Mount |
|
Number of Programmable I/Os | 72 |
|
Number of Timers | 4 |
|
Data Bus Width | 32 Bit |
|
Interface Type | SCI|UART |
|
Program Memory Type | ROMLess |
|
Instruction Set Architecture | RISC |
|
On-Chip ADC | 4-chx10-bit |
|
Supplier Package | LQFP |
|
Watchdog | 1 |
|
Product Dimensions | 24 x 24 x 1.6 mm |
|
Maximum Speed | 133 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |