HAT2215R-EL-E by Renesas Electronics Other Discretes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HAT2215R-EL-E

Transistor MOSFET Array Dual N-CH 80V 8-Pin SOP T/R

Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: HAT2215R-EL-E
RoHS 6 Compliant
NCNR

Transistor MOSFET Array Dual N-CH 80V 8-Pin SOP T/R

Technical Attributes

Find Similar Parts
Description Value
Pin Count 8
Supplier Package SOP
Operating Temperature -55 to 150 °C
Lead Finish Gold over Nickel Palladium
Mounting Surface Mount
Product Dimensions 4.9 x 3.95 x 1.75 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)