Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
DC Current Gain hFE Min | 80 |
|
Transistor Mounting | Surface Mount |
|
No. of Pins | 3 |
|
Product Range | FA1A4M Series |
|
Transistor Polarity | Single NPN |
|
Base Emitter Resistor R2 | 10 kOhm |
|
Collector Emitter Voltage NPN Max | 50 V |
|
Transistor Case Style | Mini-Mold |
|
Power Dissipation | 200 mW |
|
Base Input Resistor R1 | 10 kOhm |
|
Continuous Collector Current | 100 mA |
Description | Value |
---|---|
ECCN: | EAR99 |