Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
No. of Pins | 3 |
|
Thyristor Mounting | Through Hole |
|
Gate Trigger Voltage Max | 1 V |
|
On State RMS Current | 9.4 A |
|
Thyristor Case Style | TO-220FPA |
|
Average On State Current | 6 A |
|
Product Range | CR6FM-12B Series |
|
Gate Trigger Current Max | 10 mA |
|
Holding Current Max | 15 mA |
|
Peak Non Repetitive Surge Current | 90 A |
|
Peak Repetitive Off State Voltage | 600 V |
Description | Value |
---|---|
ECCN: | EAR99 |