CR5AS-8UE-TL#B00 by Renesas Electronics Silicon Controlled Rectifiers (SCR) | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CR5AS-8UE-TL#B00

Silicon Controlled Rectifier (SCR), 400 V, 100 uA, 5 A , 8 A, SC-63, 4 Pins

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: CR5AS-8UE-TL#B00
RoHS 6 Compliant
NCNR

Silicon Controlled Rectifier (SCR), 400 V, 100 uA, 5 A , 8 A, SC-63, 4 Pins

Technical Attributes

Find Similar Parts
Description Value
Gate Trigger Voltage Max 800 mV
Thyristor Mounting Surface Mount
Average On State Current 5 A
On State RMS Current 8 A
Product Range CR5AS-8UE Series
Holding Current Max 1 mA
Thyristor Case Style SC-63
Peak Non Repetitive Surge Current 70 A
Operating Temperature Max 125 °C
No. of Pins 4
Peak Repetitive Off State Voltage 400 V
Gate Trigger Current Max 100 uA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)