CR5AS-12A-A1#B00 by Renesas Electronics Silicon Controlled Rectifiers (SCR) | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CR5AS-12A-A1#B00

Silicon Controlled Rectifier (SCR), 600 V, 100 uA, 5 A , 7.8 A, DPAK(L), 3 Pins

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: CR5AS-12A-A1#B00
RoHS 6 Compliant
NCNR

Silicon Controlled Rectifier (SCR), 600 V, 100 uA, 5 A , 7.8 A, DPAK(L), 3 Pins

Technical Attributes

Find Similar Parts
Description Value
Gate Trigger Voltage Max 800 mV
Thyristor Mounting Through Hole
No. of Pins 3
Operating Temperature Max 125 °C
Peak Repetitive Off State Voltage 600 V
Average On State Current 5 A
On State RMS Current 7.8 A
Product Range CR5AS-12A Series
Holding Current Max 3.5 mA
Thyristor Case Style DPAK(L)
Peak Non Repetitive Surge Current 90 A
Gate Trigger Current Max 100 uA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)