Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Average On State Current | 800 |
|
Peak Non Repetitive Surge Current | 10 |
|
No. of Pins | 4 |
|
Thyristor Case Style | UPAK |
|
Holding Current Max | 3 |
|
Gate Trigger Current Max | 100 |
|
Gate Trigger Voltage Max | 800 |
|
Thyristor Mounting | Surface Mount |
|
Peak Repetitive Off State Voltage | 600 |
|
Operating Temperature Max | 125 |
Description | Value |
---|---|
ECCN: | EAR99 |