Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Holding Current Max | 3 mA |
|
No. of Pins | 3 |
|
Thyristor Case Style | TO-92 |
|
Thyristor Mounting | Through Hole |
|
Operating Temperature Max | 125 °C |
|
Average On State Current | 300 mA |
|
Product Range | CR02AM-8 Series |
|
On State RMS Current | 470 mA |
|
Peak Non Repetitive Surge Current | 10 A |
|
Peak Repetitive Off State Voltage | 400 V |
|
Gate Trigger Current Max | 100 uA |
|
Gate Trigger Voltage Max | 800 mV |
Description | Value |
---|---|
ECCN: | EAR99 |