Manufacturer:
Renesas Electronics
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 8 |
|
Memory Density | 8 Mbit |
|
Supply Voltage Max | 3.6 V |
|
IC Case / Package | SOIC |
|
IC Mounting | Surface Mount |
|
Access Time | 5 ns |
|
Supply Voltage Nom | 3 V |
|
Supply Voltage Min | 2.7 V |
|
Operating Temperature Max | 85 °C |
|
Interfaces | Serial (SPI) |
|
Clock Frequency Max | 100 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542320050 |
HTSN: | 8542320051 |