Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
DC Current Gain hFE Min | 75 |
|
Transistor Mounting | Surface Mount |
|
No. of Pins | 3 |
|
Transistor Polarity | Single NPN |
|
Product Range | 2SC3739 Series |
|
Transition Frequency | 400 MHz |
|
Transistor Case Style | Mini-Mold |
|
Collector Emitter Voltage Max | 40 V |
|
Power Dissipation | 200 mW |
|
Continuous Collector Current | 500 mA |
Description | Value |
---|---|
ECCN: | EAR99 |