Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 3 |
|
Transistor Polarity | PNP |
|
DC Current Gain hFE Min | 100 |
|
Operating Temperature Max | 150 °C |
|
Collector Emitter Voltage Max | 35 V |
|
Transistor Case Style | MPAK |
|
Product Range | 2SA1121 Series |
|
Continuous Collector Current | 500 mA |
|
Power Dissipation | 150 mW |
|
Transistor Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |