Manufacturer:
Quectel Wireless Solutions
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Range | 3.3V to 4.3V V |
|
Cellular Frequency Bands | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz |
|
Interfaces | PCIe|I2C|I2S|SDIO|SPI|UART|USB |
|
Cellular Module Dimensions | 30 x 52 x 2.3 mm |
|
Operating Temperature Range | -30°C to 75°C °C |
|
Frequency Range | 700|800|850|900|1800|1900|2000|2100|2300|2500|2600|3500|3700|4700 MHz |
|
Data Rate | 2.2 Gbps |
Description | Value |
---|---|
ECCN: | 5A991.g |