FC41DAFMD by Quectel Wireless Solutions Multiprotocol Modules | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FC41DAFMD

Multiprotocol Module, Bluetooth 5.2, IEEE 802.11b/g/n, 2.4GHz, 3V to 3.6V

Quectel Wireless Solutions
Manufacturer: Quectel Wireless Solutions
Avnet Manufacturer Part #: FC41DAFMD
FC41DAFMD
RoHS 6 Compliant
NCNR

Multiprotocol Module, Bluetooth 5.2, IEEE 802.11b/g/n, 2.4GHz, 3V to 3.6V

Technical Attributes

Find Similar Parts
Description Value
Integrated Antenna No
Working Frequency 2.4GHz
Module Dimensions 20mm x 18mm x 2.6mm
Protocol 2 Bluetooth 5.2
Supply Voltage Range 3V to 3.6V
Protocol 1 IEEE 802.11b/g/n
Operating Temperature Range -40°C to 85°C

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991
CLEAR ALL Compare (0/10)