FC20-Q73 by Quectel Wireless Solutions Multiprotocol Modules | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FC20-Q73

Multiprotocol Module, Bluetooth 4.2, IEEE 802.11a/b/g/n/ac, 2.4GHz, 5GHz, 3.14V to 3.46V

Quectel Wireless Solutions
Manufacturer: Quectel Wireless Solutions
Avnet Manufacturer Part #: FC20-Q73
RoHS 6 Compliant
NCNR

Multiprotocol Module, Bluetooth 4.2, IEEE 802.11a/b/g/n/ac, 2.4GHz, 5GHz, 3.14V to 3.46V

Technical Attributes

Find Similar Parts
Description Value
Protocol 1 IEEE 802.11a/b/g/n/ac
Module Dimensions 16.6mm x 13mm x 2.1mm
Supply Voltage Range 3.14V to 3.46V
Integrated Antenna No
Operating Temperature Range -40°C to 85°C
Protocol 2 Bluetooth 4.2
Working Frequency 2.4GHz, 5GHz

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991
SCHEDULE B: 8517700000
HTSN: 8517700000
CLEAR ALL Compare (0/10)