Manufacturer:
Quectel Wireless Solutions
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Cellular Frequency Bands | 2100 MHz; 1900 MHz; 1800 MHz; 1700 MHz; 850 MHz; 2600 MHz; 900 MHz; 700 MHz; 2300 MHz |
|
Supply Voltage Range | 3V to 3.6V |
|
Interfaces | (U)SIM Card, I2C, PCM, PERST, UART, USB |
|
Cellular Module Dimensions | 30mm x 51mm x 4.9mm |
|
Operating Temperature Range | -35°C to 75°C |
|
Cellular Protocol | EDGE, GNSS, GSM, LTE-FDD, LTE-TDD, WCDMA |
|
Integrated Antenna | No |
|
Certifications | ANATEL, FCC, GFC, NCC, RCM, RoHS, WHQL |
Description | Value |
---|---|
ECCN: | 5A991.g |
SCHEDULE B: | 8517620010 |
HTSN: | 8517620010 |