Manufacturer:
Quectel Wireless Solutions
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Data Rate | 150 Mbps |
|
Frequency Range | 824 to 849|869 to 894|880 to 915|925 to 960|1710 to 1785|1710 to 1785|1805 to 1880|1880 to 1920|1920 |
|
Cellular Frequency Bands | 824MHz to 849MHz, 869MHz to 894MHz, 880MHz to 915MHz, 925MHz to 960MHz, 1.71GHz to 1.785GHz, 1.71GHz |
|
Interfaces | UART|USB |
|
Transmitter Sensitivity Tz | 33 dBm |
|
Cellular Module Dimensions | 51 x 30 x 4.9 mm |
|
Operating Temperature Range | -40 °C |
|
Supply Voltage Range | 2.7 V |
|
Receiver Sensitivity | -112 dBm |
Description | Value |
---|---|
ECCN: | 5A991 |