Manufacturer:
Quectel Wireless Solutions
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Cellular Frequency Bands | 900MHz, 1.8GHz |
|
Cellular Module Dimensions | 32 x 29 x 2.4 mm |
|
Operating Temperature Range | -40 °C |
|
Supply Voltage Range | 3.3 V |
|
Frequency Range | 900|1800 MHz |
Description | Value |
---|---|
ECCN: | 5A991.g |