Manufacturer:
Quectel Wireless Solutions
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Data Rate | 100 Mbps |
|
Receiver Sensitivity | -102 dBm |
|
Operating Temperature Range | -40°C to 85°C °C |
|
Interfaces | UART|USB |
|
Cellular Module Dimensions | 32 x 29 x 2.4 mm |
|
Transmitter Sensitivity Tz | 23 dBm |
|
Supply Voltage Range | 3.3V to 4.3V V |
|
Cellular Frequency Bands | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
|
Frequency Range | 900|1800|1900|2100|2300|2500|2600 MHz |
Description | Value |
---|---|
ECCN: | 5A991 |