Manufacturer:
Pulse Electronics
Product Category:
Inductors,
SMD Common Mode Chokes
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Width | 25.4 mm |
|
Inductor Case / Package | SMD |
|
Product Length | 31 |
|
Inductance | 380 uH |
|
DC Current Rating | 20 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504500000 |
HTSN: | 8504504000 |