Manufacturer:
Pulse Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Inductance | 1 uH |
|
Product Range | PA4341.XXXNLT Series |
|
Product Width | 6.9 mm |
|
Inductance Tolerance | ± 20% |
|
Product Length | 7.6 mm |
|
DC Resistance Max | 10 mOhm |
|
RMS Current (Irms) | 11 A |
|
Saturation Current (Isat) | 22 A |
|
Inductor Construction | Shielded |
|
Inductor Case / Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |