Manufacturer:
Pulse Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Inductance | 33 uH |
|
Inductance Tolerance | 20 |
|
Inductor Construction | Shielded |
|
Product Length | 12.24 |
|
RMS Current (Irms) | 3.1 A |
|
Product Range | P1172NLT Series |
|
DC Resistance Max | 49.3 mOhm |
|
Product Width | 12.24 mm |
|
Saturation Current (Isat) | 3 A |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
PUL-PLEI-N-A0002022885-1 PCN | Other-Documents | 20160109 |