Manufacturer:
Pulse Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Inductance | 22 uH |
|
RMS Current (Irms) | 1.4 A |
|
Product Width | 7.54 mm |
|
Product Range | P1167NLT Series |
|
Product Length | 7.54 |
|
DC Resistance Max | 87 mOhm |
|
Saturation Current (Isat) | 1.4 A |
|
Inductance Tolerance | 20 |
|
Inductor Construction | Shielded |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
PUL-PLEI-N-A0002022885-1 PCN | Other-Documents | 20160109 |