Manufacturer:
Pulse Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Range | Polecat Series |
|
DC Resistance Max | 66.3 mOhm |
|
Product Width | 12.7 mm |
|
RMS Current (Irms) | 2.6 A |
|
Inductance Tolerance | 1 |
|
Inductance | 19.8 uH |
|
Product Length | 12.7 mm |
Description | Value |
---|---|
ECCN: | EAR99 |