Manufacturer:
Pulse Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Range | MMD-06CZ Series |
|
Saturation Current (Isat) | 26 A |
|
Inductance Tolerance | ± 20% |
|
Inductor Case / Package | SMD |
|
Product Width | 6.47 mm |
|
Product Length | 6.86 mm |
|
Inductance | 470 nH |
|
DC Resistance Max | 4.2 mOhm |
|
Inductor Construction | Shielded |
|
RMS Current (Irms) | 17.5 A |
Description | Value |
---|---|
ECCN: | EAR99 |