MHSC-0402C-8N2J by Pulse Electronics Wirewound Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MHSC-0402C-8N2J

Wirewound Inductor, 8.2 nH, 104 Milliohms, ± 5%, 4.4 GHz, 680 mA, 0402 [1005 Metric]

Pulse Electronics
Manufacturer: Pulse Electronics
Avnet Manufacturer Part #: MHSC-0402C-8N2J
RoHS 6 Compliant

Wirewound Inductor, 8.2 nH, 104 Milliohms, ± 5%, 4.4 GHz, 680 mA, 0402 [1005 Metric]

Technical Attributes

Find Similar Parts
Description Value
Core Material Ceramic
Product Length 1.27 mm
Inductance Tolerance ± 5%
Product Width 0.76 mm
Self Resonant Frequency 4.4 GHz
DC Resistance Max 104 mOhm
DC Current Rating 680 mA
Inductor Case / Package 0402 [1005 Metric]
Inductor Construction Semishielded
Inductance 8.2 nH
Product Range MHSC-0402C Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)