BMMI00060630R47MX6 by Pulse Electronics SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BMMI00060630R47MX6

Power Inductor (SMD), 470 nH, ± 20%, 20 A, Shielded, 20 A, 6.95mm x 6.6mm x 3mm

Pulse Electronics
Manufacturer: Pulse Electronics
Avnet Manufacturer Part #: BMMI00060630R47MX6
RoHS 6 Compliant

Power Inductor (SMD), 470 nH, ± 20%, 20 A, Shielded, 20 A, 6.95mm x 6.6mm x 3mm

Technical Attributes

Find Similar Parts
Description Value
RMS Current (Irms) 20 A
Inductor Case / Package SMD
Product Width 6.6 mm
Product Length 6.95 mm
Inductance 470 nH
DC Resistance Max 3.3 mOhm
Product Range BMMI Series
Saturation Current (Isat) 20 A
Inductance Tolerance ± 20%
Inductor Construction Shielded

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)