INN3279C-H217-TL by Power Integrations AC / DC Off Line Converters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

INN3279C-H217-TL

AC to DC Controller Flyback 230V 85W 24-Pin InSOP T/R

Power Integrations
Manufacturer: Power Integrations
Avnet Manufacturer Part #: INN3279C-H217-TL
RoHS 6 Compliant

AC to DC Controller Flyback 230V 85W 24-Pin InSOP T/R

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 17
Topology Flyback
Product Range InnoSwitch3-CP Series
Power Rating Max 75 W
IC Mounting Surface Mount
Isolation Isolated
IC Case / Package InSOP
Input Voltage Max 265 Vac
Input Voltage Min 85 Vac
Operating Temperature Min -40 °C
Switching Frequency 65 kHz
Power Switch Voltage Rating 750 V
Power Switch Current Rating 10 A
Operating Temperature Max 105 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)