Manufacturer:
PANJIT
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | ||| |
|
Diode Case Style | SMAF-C |
|
Repetitive Peak Reverse Voltage | 200 |
|
Forward Voltage Max | 1 |
|
No. of Pins | 2 |
|
Diode Configuration | Single |
|
Reverse Recovery Time | 50 |
|
Average Forward Current | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |