Manufacturer:
PANJIT
Product Category:
Discretes,
Other Discretes
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 4.6 x 2.9 x 2.3 mm |
|
Supplier Package | SMA |
|
Lead Finish | Tin |
|
MSL Level | MSL 1 - Unlimited |
|
Pin Count | 2 |
|
Type | Fast Recovery Rectifier |
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 °C |
|
Operating Temperature | -55 to 150 °C |
Description | Value |
---|---|
ECCN: | EAR99 |