Manufacturer:
PANJIT
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Power Dissipation | 225 |
|
DC Current Gain hFE Min | 100@10mA@1V |
|
Continuous Collector Current | 200 |
|
Collector Emitter Voltage Max | 40 |
|
Transition Frequency | 300 |
|
Transistor Mounting | Surface Mount |
|
Operating Temperature Max | 150 |
|
No. of Pins | 3 |
|
Transistor Polarity | NPN |
|
Transistor Case Style | SOT-23 |
Description | Value |
---|---|
ECCN: | EAR99 |