VL-2330/VCN by Panasonic Rechargeable Batteries | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.
Hazard Icon Hazardous Item: Due to restrictions on the transportation of dangerous/hazardous goods, there may be additional transit time on this item. Delivery of other items on your order will be unaffected.

VL-2330/VCN

Lithium Coin 3V 50mAh Rechargeable

VL-2330/VCN in Rechargeable Batteries by Panasonic
Panasonic
Manufacturer: Panasonic
Product Category: Batteries, Rechargeable Batteries
Avnet Manufacturer Part #: VL-2330/VCN
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected. Hazardous Item
RoHS Non-Compliant

Lithium Coin 3V 50mAh Rechargeable

Technical Attributes

Find Similar Parts
Description Value
Shape Coin
Mounting Surface Mount
Voltage(DC) 3 V
Memory Effect No
Pin Count 2
Operating Temperature -20 to 60 °C
Product Dimensions 23 x 23 x 30 mm
Chemistry Lithium Vanadium Pentoxide
Charge Current 0.1 mA
Capacity 0.05 Ah
Battery Type Secondary

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)