Manufacturer:
Panasonic
Product Category:
Batteries,
Rechargeable Batteries
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Voltage | 3 V |
|
Product Dimensions | 20 x 2 mm |
|
Terminals | Solder Tab |
|
Screening Level | Commercial |
|
Charge Current | 0.12 mA |
|
Capacity | 0.045 Ah |
|
Pin Count | 2 |
|
Mounting | Surface Mount |
|
Chemistry | Lithium |
|
Operating Temperature | -20 to 60 °C |
|
Shape | Coin |
Description | Value |
---|---|
ECCN: | EAR99 |