Manufacturer:
Panasonic
Product Category:
Resistors,
Resistor Networks and Arrays
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 3.2 mm |
|
Voltage Rating | 25 V |
|
Power Rating per Resistor | 50 mW |
|
Operating Temperature Max | 125 °C |
|
Terminal Pitch | 0.64 mm |
|
Temperature Coefficient | 200.0000 ppm/°C |
|
Operating Temperature Min | -55 °C |
|
Resistance Tolerance | 5 |
|
Network Circuit Type | BUS |
|
Number of Resistors | 8 |
|
Product Width | 1.6 mm |
|
Resistor Mounting | Surface Mount |
|
Resistor Case / Package | 1206 |
|
Product Range | EXB-D Series |
|
Resistor Terminals | Concave |
|
Resistor Technology | Thick Film |
|
Resistance | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |