Manufacturer:
Panasonic
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 3.5 x 7.2 x 5 mm |
|
Operating Temperature | -30 to 85 °C |
|
Switch Configuration | N.O. |
|
Type | Light Touch |
|
Max Processing Temp | 260 |
|
Mounting | Surface Mount |
|
Terminal Type | J-Bend |
|
Maximum Current Rating DC | 50 mA |
|
Lead Finish | Gold|Silver |
|
Actuator Style | Rectangular Button |
|
Operating Force | 1 N |
|
Pole Throw Configuration | SPST |
|
Maximum DC Voltage Rating | 12 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |