Manufacturer:
Panasonic
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 7 x 6.1 x 5 mm |
|
Operating Temperature | -40 to 90 °C |
|
Mounting | Surface Mount |
|
Switch Configuration | N.O. |
|
Max Processing Temp | 260 °C |
|
Pin Count | 2 |
|
Terminal Type | J-Bend |
|
Maximum Current Rating DC | 50 mA |
|
Pole Throw Configuration | SPST |
|
Actuator Style | Round Button |
|
Operating Force | 3.5 N |
|
Mechanical Life | 100000 Cycles |
|
Maximum DC Voltage Rating | 12 V |
Description | Value |
---|---|
ECCN: | EAR99 |