ETQP5M4R7YFC by Panasonic SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ETQP5M4R7YFC

Power Inductor (SMD), 4.7 µH, 13.1 A, Shielded, 20 A, PCC-M1054M Series

ETQP5M4R7YFC in SMD Power Inductors by Panasonic
Panasonic
Manufacturer: Panasonic
Avnet Manufacturer Part #: ETQP5M4R7YFC
RoHS 10 Compliant

ETQP5M4R7YFC is a PCC-M1054M series power choke coil (automotive grade). High vibration resistance as result of newly developed integral construction, under severe reliability conditions of automotive and other strenuous applications. This highly reliable series power choke coils for automotive applications feature Panasonic's exclusive metal core type technology allowing high heat resistance. Metal composite technology results in a nearly linear inductance vs. current performance. AEC-Q200 compliant for automotive applications as well as other strenuous environments, including exposure to high temperatures, along with a high tolerance to vibration, which ensures optimal quality and reliability. Recommended applications include noise filter applications for various drive circuitry requiring high-temperature operation and peak current handling capability, Boost-Converter, and Buck-Converter DC/DC.

Key Features

  • High heat resistance and high reliability using metal composite core (MC)
  • Industrial property : patents 21 (registered 2 / pending 19), suitable for height-restricted designs
  • High-reliability, high heat resistance: operation up to 150°C with self-heating (180°C short time)
  • Size is 10.0mm x 10.7mm × 5.4mm ( LxWxH)
  • High bias current : excellent inductance stability using ferrous alloy magnetic material
  • Temp. stability :Excellent inductance stability over broad temperature range
  • Low audible (buzz) noise : a gapless structure achieved with metal composite core, ±20% tolerance
  • High efficiency : low DC resistance of winding and low eddy-current loss of the core
  • Shielded construction, AEC-Q200 compliant, -40 to +150°C operating temperature range
  • 10mm size, 4.7μH inductance, 10.2mohm typ DCR (at 20°C), 13.1A typ rated current (â–³T= 40K)

Technical Attributes

Find Similar Parts
Description Value
Product Length 11.2
Inductance Tolerance 20
Inductor Construction Shielded
Inductance 4.7 uH
Saturation Current (Isat) 20 A
Product Width 10.4 mm
Product Range ETQP5M Series
RMS Current (Irms) 10.9 A
DC Resistance Max 10.2 mOhm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)