Manufacturer:
Panasonic
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Resistor Technology | Thick Film |
|
Resistance Tolerance | 5 |
|
Product Range | ERJP08 Series |
|
Power Rating | 0.3333 W |
|
Product Width | 1.6 mm |
|
Qualification | AEC-Q200 |
|
Resistor Case / Package | 1206 |
|
Voltage Rating | 500 V |
|
Resistance | 2.2 kOhm |
|
Temperature Coefficient | 200.0000 ppm/°C |
|
Resistor Type | Anti-Surge |
|
Product Length | 3.2 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |