ERJ3EKF2052V by Panasonic Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ERJ3EKF2052V

SMD Chip Resistor, 20.5 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

ERJ3EKF2052V in Surface Mount Resistors by Panasonic
Panasonic
Manufacturer: Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ3EKF2052V
RoHS 10 Exempt

ERJ 3E series automotive grade general purpose precision thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

Key Features

  • AEC-Q200 compliant
  • Small size and lightweight
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55
Operating Temperature Max 155
Resistor Case / Package 603
Product Range ERJ3EK Series
Resistance Tolerance 1
Resistance 20.5 kOhm
Qualification AEC-Q200
Temperature Coefficient 100.0000 ppm/°C
Resistor Type Precision
Product Width 0.8 mm
Voltage Rating 75 V
Resistor Technology Thick Film
Power Rating 0.1 W
Product Length 1.6 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)