ERJ2RKF1600X by Panasonic Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ERJ2RKF1600X

SMD Chip Resistor, 160 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

ERJ2RKF1600X in Surface Mount Resistors by Panasonic
Panasonic
Manufacturer: Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ2RKF1600X
RoHS 10 Exempt

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

Key Features

  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts
Description Value
Qualification AEC-Q200
Product Width 0.5 mm
Product Length 1 mm
Resistor Type Precision
Temperature Coefficient 100.0000 ppm/°C
Power Rating 0.1 W
Resistor Technology Thick Film
Resistance Tolerance 1
Product Range ERJ2RK Series
Resistor Case / Package 402
Operating Temperature Min -55
Operating Temperature Max 155
Resistance 160 Ohm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)