ERJ-U01J102C by Panasonic Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ERJ-U01J102C

Res Thick Film 0201 1K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

ERJ-U01J102C in Surface Mount Resistors by Panasonic
Panasonic
Manufacturer: Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJU01J102C
RoHS 10 Exempt

Res Thick Film 0201 1K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Technical Attributes

Find Similar Parts
Description Value
Resistance Tolerance 5
Operating Temperature Max 125
Operating Temperature Min -55
Resistor Case / Package 201
Product Range ERJU01 Series
Product Length 0.6
Temperature Coefficient 200.0000 ppm/°C
Power Rating 0.05 W
Product Width 0.3
Resistor Type Sulfur Resistant
Resistance 1 kOhm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210025
HTSN: 8533210030
CLEAR ALL Compare (0/10)