Manufacturer:
Panasonic
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Qualification | AEC-Q200 |
|
Operating Temperature Min | -55 °C |
|
Resistor Type | High Reliability |
|
Resistance Tolerance | 0.1 |
|
Product Range | ERA2A Series |
|
Resistance | 4.02 |
|
Product Length | 1 mm |
|
MSL Level | MSL 1 - Unlimited |
|
Resistor Technology | Thin Film |
|
Voltage Rating | 50 V |
|
Product Width | 0.5 mm |
|
Temperature Coefficient | 25 ppm/°C |
|
Operating Temperature Max | 155 °C |
|
Resistor Case / Package | 402 |
|
Power Rating | 0.0625 W |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210090 |
HTSN: | 8533210030 |