EEUFR1V681B by Panasonic Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEUFR1V681B

Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

EEUFR1V681B in Leaded Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEUFR1V681B
RoHS 10 Compliant

EEUFR1V681B is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.

Key Features

  • Capacitance is 680µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 20mm x 10mm product height x product diameter
  • 2.18A ripple current
  • Voltage(DC) is 35V
  • Low ESR: down to just 12mohm (20˚C/100KHz)

Technical Attributes

Find Similar Parts
Description Value
Capacitance Tolerance 20%
Operating Temperature Min -40 °C
Capacitance 680 uF
Lifetime @ Temperature 10000 hours @ 105°C
Voltage(DC) 35 V
Product Diameter 10 mm
Ripple Current 2180 mA
Operating Temperature Max 105 °C
Lead Spacing 5 mm
Polarity Polar
Product Width 10 x 20

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)